Enclosures, Boxes, & Cases CS-500 Black PANEL ONLY
Pactec 60121-11-028CS-500Black technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pactec 60121-11-028CS-500Black to view detailed technical specifications.
No datasheet is available for this part.