Pactec 60222-02-028CM6-300PNLBLACK technical specifications.
| Package/Case | 300 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pactec 60222-02-028CM6-300PNLBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.