Pactec 61699-01 technical specifications.
| Package/Case | Aluminum |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pactec 61699-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
