Pactec 61980-510-000 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 25.4mm |
| Series | HPS |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec 61980-510-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.