Pactec 62254-511-039 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 67mm |
| Width | 212mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pactec 62254-511-039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.