Pactec 62291-510-000KEU-10BlackKit technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Series | KEU-10 |
| RoHS | Compliant |
Download the complete datasheet for Pactec 62291-510-000KEU-10BlackKit to view detailed technical specifications.
No datasheet is available for this part.