Pactec 70038-510-000 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 32.77mm |
| Mount | Front |
| Series | SH |
| Width | 91.44mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec 70038-510-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.