Pactec 71884-30-028LH45-175Black technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pactec 71884-30-028LH45-175Black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.