Pactec 71885-01-028CM6-150Black technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pactec 71885-01-028CM6-150Black to view detailed technical specifications.
No datasheet is available for this part.