Pactec 72005-501-039LH-84-200BONE technical specifications.
| Height | 2.2inch |
| Length | 4.2inch |
| Material | Plastic, ABS |
| Width | 8.1inch |
| RoHS | Compliant |
Download the complete datasheet for Pactec 72005-501-039LH-84-200BONE to view detailed technical specifications.
No datasheet is available for this part.