
Pactec 72557-510-039 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 50.17mm |
| Mount | Front |
| Series | KEU |
| Width | 254.01mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec 72557-510-039 to view detailed technical specifications.
No datasheet is available for this part.