Pactec 73107-510-000CNL-0407Black technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Pactec 73107-510-000CNL-0407Black to view detailed technical specifications.
No datasheet is available for this part.