Pactec 73395-510-039 technical specifications.
| Depth | 20.32mm |
| Gender | Male |
| Length | 50.8mm |
| Mount | PCB |
| Number of Rows | 1 |
| Orientation | Straight |
| Series | RCP |
| RoHS | Compliant |
Download the complete datasheet for Pactec 73395-510-039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.