
Pactec 74208-510-000 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 38mm |
| Series | LH |
| Width | 228mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec 74208-510-000 to view detailed technical specifications.
No datasheet is available for this part.