Pactec 77349-510-028 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 76.2mm |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pactec 77349-510-028 to view detailed technical specifications.
No datasheet is available for this part.