
Pactec CF-275-039-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Height | 80mm |
| Length | 231mm |
| Material | ABS |
| Width | 212mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec CF-275-039-K to view detailed technical specifications.
No datasheet is available for this part.