Case, Plastic; ABS; Black; 5.25 in.; 2.25 in.; 5.08 in.; UL 94-HB Rated
Pactec CM5-200-000-K technical specifications.
| Approvals | UL |
| Body Material | Aluminium, ABS |
| Color | Black |
| Height | 57.1mm |
| Length | 133mm |
| Material | ABS |
| Mount | External |
| Width | 129mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM5-200-000-K to view detailed technical specifications.
No datasheet is available for this part.