Pactec CM6-150-000-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Height | 41.3mm |
| Length | 159mm |
| Material | ABS |
| Mount | Desktop |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM6-150-000-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.