
Case, Plastic; ABS; Black; 6.25 in.; 3.25 in.; 6.083 in.; UL 94-HB Rated
Pactec CM6-300-000-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Height | 82.5mm |
| Length | 159mm |
| Material | ABS |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM6-300-000-K to view detailed technical specifications.
No datasheet is available for this part.