Pactec
CM69-120KITPCBONE
Plastic enclosure ivory 241 x 161 x 37 mm ABS IP 00, CM69-120 KIT PC BONE, Pactec
Package120
Quick Jump:
Technical Specifications
Pactec CM69-120KITPCBONE technical specifications.
General
Package/Case
120
Color
Beige
Material
ABS
Ratings
IP00
Compliance
RoHS
Compliant
Datasheet
Pactec CM69-120KITPCBONE Datasheet
Download the complete datasheet for Pactec CM69-120KITPCBONE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.