Pactec CM86-225-000-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Height | 63.5mm |
| Length | 205mm |
| Material | ABS |
| Mount | External |
| Width | 159mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM86-225-000-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.