Pactec HMBLACKKIT technical specifications.
| Enclosure Type | Hand Held |
| Enclosure Material | Plastic |
| Body Colour | Black |
| External Height - Imperial | 0.9" |
| External Height - Metric | 23mm |
| External Width - Imperial | 2.373" |
| External Width - Metric | 60mm |
| External Depth - Metric | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec HMBLACKKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.