Pactec HMBONEPANEL61033-01-039 technical specifications.
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Pactec HMBONEPANEL61033-01-039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.