
Pactec JM-12-IEBONEKIT technical specifications.
| Enclosure Type | Hand Held |
| Enclosure Material | Plastic |
| Body Colour | Bone |
| External Height - Imperial | 0.72" |
| External Height - Metric | 18mm |
| External Width - Imperial | 1.641" |
| External Width - Metric | 42mm |
| External Depth - Metric | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec JM-12-IEBONEKIT to view detailed technical specifications.
No datasheet is available for this part.
