
Pactec JM-42-000 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Height | 25.4mm |
| Series | JM-42 |
| Width | 60.96mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec JM-42-000 to view detailed technical specifications.
No datasheet is available for this part.
