Pactec LH34/43-100-039 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 31.75mm |
| Series | LH34/43 |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH34/43-100-039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
