Pactec LH55-200-039 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 57.15mm |
| Series | LH55 |
| Width | 128.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH55-200-039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
