Pactec LH55-200-039-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Height | 57.1mm |
| Length | 129mm |
| Material | ABS |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH55-200-039-K to view detailed technical specifications.
No datasheet is available for this part.