Pactec LH68-250-039-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Height | 63.5mm |
| Length | 198mm |
| Material | ABS |
| Mount | External |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH68-250-039-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.