Pactec LH75-200-000-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Package/Case | 315 |
| Color | Black |
| Height | 57.1mm |
| Length | 135mm |
| Material | ABS |
| Width | 179mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH75-200-000-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.