Pactec LH77-200-000-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH77-200-000-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.