Pactec OD-56-2.5-K technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Material | Polycarbonate |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Pactec OD-56-2.5-K to view detailed technical specifications.
No datasheet is available for this part.