Pactec ODNF-43-332 technical specifications.
| Body Material | Polycorbonate |
| Height | 1.67inch |
| Length | 3.95inch |
| Material | Polycarbonate |
| Width | 3.58inch |
| RoHS | Compliant |
Download the complete datasheet for Pactec ODNF-43-332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.