Pactec ODNF-45-2.5-K technical specifications.
| Body Material | Polycorbonate |
| Color | Grey |
| Material | Polycarbonate |
| Mount | Flanges |
| RoHS | Compliant |
Download the complete datasheet for Pactec ODNF-45-2.5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.