Pactec SOD6747-2.0-K technical specifications.
| Package/Case | SOD |
| Color | Grey |
| Material | ABS |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Pactec SOD6747-2.0-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.