Pactec TT-9VB/2AA-000 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 25.4mm |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Pactec TT-9VB/2AA-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.