Pactec WM-46 technical specifications.
| Color | Beige |
| Height | 25mm |
| Length | 137mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pactec WM-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.