Pactech SATA3-6G30-30 technical specifications.
| Cable Type | SATA |
| Wire Size | 30AWG |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pactech SATA3-6G30-30 to view detailed technical specifications.
No datasheet is available for this part.