Palconn Technology U3A049-9B2-HT technical specifications.
| Type | USB 3.0 Type A |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
Download the complete datasheet for Palconn Technology U3A049-9B2-HT to view detailed technical specifications.
No datasheet is available for this part.