
Pan-Asia Cable P1213A24100WT technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.12mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Pan-Asia Cable P1213A24100WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
