
Pan-Asia Cable PTFE22A100BK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.05mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pan-Asia Cable PTFE22A100BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
