Pan-International UL 1061,STR, 24AWG, VIOLET technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.17mm |
| Max Operating Temperature | 80°C |
| Conductor Material | Copper |
| Max Current Rating | 4.4A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pan-International UL 1061,STR, 24AWG, VIOLET to view detailed technical specifications.
No datasheet is available for this part.