PAN Pacific DC-504P-25SV technical specifications.
| Connector Type B | RJ45 |
| Gender | Male |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for PAN Pacific DC-504P-25SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.