PAN Pacific DC-506P-7'SV technical specifications.
| Connector Type B | RJ45 |
| Gender | Male |
| Mount | Cable |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for PAN Pacific DC-506P-7'SV to view detailed technical specifications.
No datasheet is available for this part.