PAN Pacific DC-568P-10WHM technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for PAN Pacific DC-568P-10WHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.