PAN Pacific DC-5E8Q-4'BKMB technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for PAN Pacific DC-5E8Q-4'BKMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.