
PAN Pacific DS-25P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Zinc |
| Shell Size | B |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for PAN Pacific DS-25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
