PAN Pacific PT-0388R technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for PAN Pacific PT-0388R to view detailed technical specifications.
No datasheet is available for this part.