PAN Pacific PT-088 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for PAN Pacific PT-088 to view detailed technical specifications.
No datasheet is available for this part.