Panacol-Elosol 6104 technical specifications.
| Cure Time | 12h |
| Color | Translucent |
| Tensile Strength | 14MPa |
| Viscosity | 6000mPa.s |
| Elongation | 23% |
| Cage Code | C2155 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panacol-Elosol 6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.